Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting, RoHS Standard
- RS 제품 번호:
- 278-885
- 제조사 부품 번호:
- 202822/105-62-87
- 제조업체:
- Jumo
Subtotal (1 unit)*
₩1,859,740.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,859,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-885
- 제조사 부품 번호:
- 202822/105-62-87
- 제조업체:
- Jumo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jumo | |
| Accessory Type | Clamp Fitting | |
| Product Type | Compression Fitting | |
| For Use With | Sensor Mounting | |
| Series | 202822 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jumo | ||
Accessory Type Clamp Fitting | ||
Product Type Compression Fitting | ||
For Use With Sensor Mounting | ||
Series 202822 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Retractable Fitting is a quick change fitting , which can be operated manually, permit sensor mounting and removal under process conditions, which means that the liquid cycle concerned, or the main flow, need not be interrupted. Quick change fittings are mainly used for pH measurements in closed cycles, or for measurements in the inflow and outflow of water purification plants. With this fitting made of stainless steel (1.4571) , a sensor with a Pg13.5 thread and an insertion length of 225 mm can be dismounted during the process. The retractable fitting has a G1A screw in thread as process connection and a insertion length of 135 mm.
IP65 protection rated
FPM seal
관련된 링크들
- Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting, RoHS Standard
- ifm electronic, E11 Series Mounting Clamp Mounting Clamp 20 mm for Use with Cylinder Sensors, RoHS Standard
- ifm electronic, E11 Series Mounting Clamp Mounting Clamp 25 mm for Use with Cylinder Sensors, RoHS Standard
- Banner, SMB Series Mounting Clamp for Use with V Clamp Flat With Fasteners, RoHS Standard
- SICK, SPZ Series for Use with Hollow Shaft, Mounting Clamp, RoHS Standard
- ifm electronic, E119 Series Mounting Clamp for Use with Position Sensors, RoHS Standard
- SICK, BEF Series Mounting Clamp Accessory for Use with Servo Flanges, RoHS Standard
- Jumo, 202820 Series Clamp Fitting Immersion Fitting 40 mm for Use with Holding Electrochemical Sensors, EN 60529, RoHS