ifm electronic, E431 Series Tube for Use with Level Sensors LR, RoHS Standard

Subtotal (1 unit)*

₩75,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-332
제조사 부품 번호:
E43100
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Accessory Type

Tube

Product Type

Extension Tube

For Use With

Level Sensors LR

Series

E431

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Ifm electronic Climatic Tube is expertly designed for level sensors, specifically optimised for capacitive models such as LK and LI. With a robust length of 264 mm, it excels in environments where accurate measurement is paramount. Crafted from high quality materials like PP H and NBR, it promises durability and reliability, essential for demanding applications. The tube accommodates a medium temperature range of 0 to 65 degrees Celsius and maintains pressure ratings up to 0.5 bar, making it suitable for hydrous media including water. With a manageable weight of 86 grams, installation and handling are straightforward, proving invaluable in various industrial settings. This product is not only functional but also reflects a commitment to quality and precision, which ifm electronic embodies. Elevate your level sensing applications with this exceptional climatic tube, designed to offer performance and peace of mind.

Optional for the operation of capacitive level sensors

For use in water and hydrous media with temperatures > 35 °C

Easy, quick and secure mounting

Efficient protection against permeation of water

관련된 링크들