RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 6
- RS 제품 번호:
- 546-5654
- Distrelec 제품 번호:
- 304-25-655
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩6,680.00
재고있음
- 546 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩6,680.00 | ₩66.00 | - |
| 5 - 9 | ₩6,420.00 | ₩64.00 | 3% |
| 10 - 29 | ₩6,140.00 | ₩62.00 | 8% |
| 30 - 149 | ₩6,020.00 | ₩60.00 | 9% |
| 150 + | ₩4,940.00 | ₩50.00 | 26% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 546-5654
- Distrelec 제품 번호:
- 304-25-655
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 9.5mm | |
| Thread Size | 6 | |
| Grade | A4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 9.5mm | ||
Thread Size 6 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Bright Zinc-Plated Steel Pan Head Self Tapping Screw, No. 6 x 3/8 in/9.5 mm Long
Need a threaded fastener that's strong and quick to install? Choose these self-tapping screws from RS PRO.
The zinc-plated steel material makes these fittings highly resistant to rust or tarnish, so you can count on them to last both indoors and outdoors. They have Pozidriv screw heads that give you better torque for a secure and tight connection. These screws also save you time, as they're self-tapping versions that cut their own thread as you screw them in. This means there's no need to drill your own holes or insert other fixings prior to installation.
This product is Restriction of Hazardous Substances (RoHS) certified, meaning it contains only minimal amounts of any harmful materials. You can use this item for a range of projects, from securing wooden beams to attaching metal panelling.
Features and Benefits
관련된 링크들
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 2
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9.5 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 14