Rittal Metal Self-Tapping Screw 9.5 mm

Subtotal (1 pack of 300 units)*

₩191,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
300 +₩638.00₩191,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-1229
제조사 부품 번호:
2487000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Self-Tapping Screw

Standards/Approvals

No

Material

Metal

Length

9.5mm

COO (Country of Origin):
DE

Rittal Self Tapping Screw, 9.5mm Length Metric, Metal - 2487000


This self-tapping screw from Rittal is designed for effective fastening in metal applications. With a length of 9.5mm, it is suitable for metal thicknesses ranging from 0.8mm to 3mm. This product streamlines the fastening process, allowing users to mark, drill, and tighten in a single operation, making it compatible with both electric and pneumatic tools.

Features & Benefits


• Simplifies one-step marking and drilling

• Compatible with electric or pneumatic tools

• Efficient installation reduces labour time

• Thread length of 9.5mm provides grip and stability

Applications


• Securing metal components in electrical assemblies

• Construction of enclosures and cabinets

• Assembly in automation technology systems

Is it suitable for various metal thicknesses?


Yes, it accommodates metal thicknesses from 0.8 to 3mm.

Will it provide a secure fastening?


Yes, the design ensures a strong grip and stability.

Is there any specific approval for this product?


Yes, it has GOST approval for standards compliance.

관련된 링크들