RS PRO Black Steel Self-Drilling Screw 1.25 in

대량 구매 할인 받기

2500개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 500 units)*

₩51,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,500 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
500 - 2000₩102.00₩51,000.00-
2500 +₩84.00₩42,000.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-2745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Self-Drilling Screw

Material

Steel

Standards/Approvals

No

Drive Type

Phillips

Finish

Black

Head Shape

Bugle

Length

1.25in

Thread Size

#6

RS PRO Plasterboard Screws


Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where a flush final finish is required and is specifically used for joining plasterboard and wood panels together

  • Manufactured with a black oxide finish, each fastener provides good protection against surface rust, oxidisation and weathering, and offers good lubricity to the threads of the fastener

  • In addition to this, the black oxide steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:

  • Carpentry construction like decking, railings and small frames

  • Metalwork and metal framing

  • Building work and construction

  • DIY

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들