Never Let Go Orange Self-Amalgamating Tape 25mm x 2.8 m

Subtotal (1 unit)*

₩76,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩76,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-4332
제조사 부품 번호:
101479
제조업체:
Never Let Go
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Never Let Go

Product Type

Self-Amalgamating Tape

Backing Material

Self Fusing Rubber

Width

25mm

Length

2.8m

Thickness

25mm

Colour

Orange

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-50°C

Standards/Approvals

ANSI/ISEA 121-2018

비준수

COO (Country of Origin):
TW
The Never Let Go tether tape uses advanced self-fusing silicone technology to create load rated tether points on any tool within seconds. It comes in orange colour. No heat source or other specialist tools are required to fit Tether Tape™ as it is simply activated by stretching. It fully bonds to itself within 24 hours at room temperature, but is tested and certified for immediate use. It features a fibreglass reinforcement mesh for exceptional strength, durability and resistance against tears and punctures. It is adhesive free design means no sticky residue left on the tool when removed.

Adds comfortable ergonomic grip to tool handles

Effective temperature range from -50°C to 250°C

Handles maximum 5kg weight

관련된 링크들