RS PRO Selector Switch - (DPST) 15.2 mm Cutout Diameter 2 Positions
- RS 제품 번호:
- 450-8968
- 제조업체:
- RS PRO
일시적 품절
- RS 제품 번호:
- 450-8968
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | DPST | |
| Cutout Diameter | 15.2mm | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | SEV, UL, CSA, SEMKO, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration DPST | ||
Cutout Diameter 15.2mm | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals SEV, UL, CSA, SEMKO, VDE | ||
- COO (Country of Origin):
- CZ
RS PRO, 2 Position DP Rotary Switch, 6.3 A, Solder
With a smooth turning action and high-quality design, this rotary switch allows you to effortlessly alternate between 240 V and 120 V. These voltage levels ensure compatibility with Class II equipment which includes consumer appliances such as hairdryers, DVD players, televisions and computers.
This switch features contacts made from a copper-aluminium alloy for a more reliable product that will last you a long time. By combining aluminiums strength and durability with the electrical conductivity of copper, they achieve a 6.3 A current rating to minimise the risk of burnout. Panel mounted, it can be easily installed and soldered into place for a secure connection. This switch is supplied with a square bezel for use with fuse holders.
This product meets several international standards for safety and performance, including the Canadian CSA and Swedish SEMKO standards, the Swiss SEV standard, the American UL certification and the German VDE standard.
Features and Benefits
• Copper aluminium contacts
• Double pole contact configuration
• Voltage rating of 240 V
• Contact current rating of 6.3 A
• Two switch positions
• Two contacts
• Dimensions of 15.2 mm (Dia.) x 25.8 mm
• Operating temperature range of -40°C to +85°C
• Compatible with Class II equipment like hairdryers, DVD players and televisions
• RoHS (Restriction of Hazardous Substances) compliant so no hazardous substance is present in excess of 0.1%
• Certified by the Canadian Standards Association (CSA), Swedish Electric Equipment Control Office (SEMKO), Swiss Electrotechnical Association (SEV), American Underwriters Laboratories (UL) and the German Verband der Elektrotechnik (VDE)
• Panel mounting
• Solder terminals
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Schneider Electric Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- Schurter Selector Switch - 15.2 mm Cutout Diameter 2 Positions
- Idec Lever Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - (DPST) 30 mm Cutout Diameter 3 Positions
- RS PRO Selector Switch Selector Switch - (1 CO) 22 mm Cutout Diameter 2 Positions
- Schmersal Selector Switch Selector Switch - (SPST) 22.3 mm Cutout Diameter 2 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 2 Positions