RS Better World

Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

₩103,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-2589
제조사 부품 번호:
XB5AK135M5C0
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

SPDT

Housing Material

Plastic, Silver Alloy

IP Rating

IP66, IP67

Angle of Throw

45 °

Series

Harmony

Cutout Diameter

22mm

Terminal Type

Screw Clamp

Width

30mm

Standards/Approvals

JIS C8201-1, UL, LROS (Lloyds register of shipping), BV, EN/IEC 60947-1, CSA C22.2 No 14, DNV, JIS C8201-5-1, GL, EN/IEC 60947-5-1, CSA, REACh Regulation, UL 508, EN/IEC 60947-5-4

Height

42mm

Depth

70mm

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Switch Operation

Stay Put

제외

COO (Country of Origin):
FR
The Schneider Electric Illuminated selector switch is suitable for standard panel cut outs, and the yellow handle with a grey bezel provides clear visual indication. The switch features a stay put design. The switch is resistant to high pressure washing, making it suitable for use in challenging conditions. The positive opening feature enhances safety, and the specified operating torque ensures efficient and reliable switching.

Mercury free

RoHS compliant

IK05 conforming to IEC 50102

IP66 and IP67 degree of protection

관련된 링크들