RS Better World

Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2 Positions

Subtotal (1 unit)*

₩83,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩83,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-2579
제조사 부품 번호:
XB5AK124G5C0
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Handle

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Angle of Throw

90 °

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw Clamp

Illuminated

Yes

Standards/Approvals

DNV, IEC 60947-5-4, UL 508, IP67, GL, IK04, JIS C8201-5-1, NEMA 13, LROS, JIS C8201-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, CSA, NEMA 4X, REACH, UL, RoHS, BV

Better World Claim

Repairable by the End User

Switch Operation

Stay Put

Better World Product

Yes

제외

COO (Country of Origin):
FR
The Schneider Electric Illuminated Selector Switch featuring a grey bezel and a red handle, designed for 22mm mounting. With a universal LED, this selector switch operates in 3 positions with a stay put mechanism and is equipped with both 1 normally open and 1 normally closed contact.

Mercury free

RoHS compliant

IP66 and IP67 degree of protection

500000 cycles mechanical durability

관련된 링크들