RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS 제품 번호:
- 265-7654
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩38,560.00
재고있음
- 106 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7654
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20, IP65 | |
| Angle of Throw | 90 ° | |
| Series | RS PRO | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | Yes | |
| Standards/Approvals | EN 60947-5-1 and UL 508, CE, UKCA | |
| Switch Operation | 2 Stable Position | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration 1 NO | ||
IP Rating IP20, IP65 | ||
Angle of Throw 90 ° | ||
Series RS PRO | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated Yes | ||
Standards/Approvals EN 60947-5-1 and UL 508, CE, UKCA | ||
Switch Operation 2 Stable Position | ||
- COO (Country of Origin):
- IT
RS PRO 2 Position 1NO Black Selector Switch, 690V
A hardwearing and reliable black 2 position long lever selector switch with a 1NO configuration and Class II double insulation designed for easy panel installation.
Constructed with a robust Chrome plated Zamak casing for impact resistance and an IP rating of IP65 at the front providing protection from dust and water. The selector switch has an outer diameter of 30mm and features screw down termination for a secure fit free from movement.
The 1NO switch is complete with short circuit protection, a wide operating temperature of -25 to 70°C and a long mechanical life of 300,000 operations. A tough and hardwearing selector switch perfect for industrial environments.
Features and Benefits
1NO selector switch
2 positions
Rated insulated voltage 690V
30mm outer diameter
IP65 rated (IP20 back)
Screw terminals with cable clamp
Class II double insulation
Operating temperature of -25 to +70°C
300,000 operations
Short circuit protection
Pollution degree 3
Chrome plated Zamak case
Approvals and Standards: CE/ UKCA, EN60947-5-1, UL508
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Knob Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Key Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Key Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions