RS PRO Knob Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions

Subtotal (1 unit)*

₩71,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 99 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-7652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1 NO/1 NC

IP Rating

IP65, IP20

Angle of Throw

90 °

Series

RS PRO

Cutout Diameter

22.5mm

Terminal Type

Screw Clamp

Illuminated

Yes

Standards/Approvals

UKCA, CE, EN 60947-5-1 and UL 508

Switch Operation

2 Stable Position

COO (Country of Origin):
IT

RS PRO 1NC + 1NO Green Illuminated Selector Switch, 690V


A hardwearing and reliable 2 position green illuminated selector switch with a 1NC + 1NO configuration and Class II double insulation designed for easy panel installation.

Constructed with a robust Chrome plated Zamak casing for impact resistance and an IP rating of IP65 at the front providing protection from dust and water. The selector switch has an outer diameter of 30mm and features screw down termination for a secure fit free from movement.

The LED switch is complete with short circuit protection, a wide operating temperature of -25 to 70°C and a long mechanical life of 300,000 operations. A tough and hardwearing 2 position selector switch perfect for industrial environments.

Features and Benefits


1NC + 1NO configuration

24V AC/DC Green LED illumination

Rated insulated volatage of 690V

30mm outer diameter

IP65 rated (IP20 back)

Screw terminals with cable clamp

Class II double insulation

Operating temperature of -25 to +70°C

300,000 operations

Short circuit protection

Pollution degree 3

Chrome plated Zamak case

Approvals and Standards: CE/ UKCA, EN60947-5-1, UL508

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들