Omron Selector Switch - 22 mm Cutout Diameter Illuminated 3 Positions
- RS 제품 번호:
- 214-7008
- 제조사 부품 번호:
- A22NZ-3BM-TGA
- 제조업체:
- Omron
Subtotal (1 unit)*
₩17,140.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7008
- 제조사 부품 번호:
- A22NZ-3BM-TGA
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| IP Rating | IP66 | |
| Angle of Throw | 45 ° | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Terminal Type | Push-in | |
| Illuminated | Yes | |
| Standards/Approvals | CSA, UL, CCC, TUV | |
| Switch Operation | 3-Position | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
IP Rating IP66 | ||
Angle of Throw 45 ° | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Terminal Type Push-in | ||
Illuminated Yes | ||
Standards/Approvals CSA, UL, CCC, TUV | ||
Switch Operation 3-Position | ||
Omron A22NZ Series Selector Switch, 45° Angle of Throw, 22mm Cutout Diameter - A22NZ-3BM-TGA
This selector switch provides a compact, panel-mounted control solution for industrial systems requiring a user-selectable control position. Designed for illuminated operation, it is intended for environments where clear status indication and robust ingress protection are required. The unit offers a three-position control range and is suited to electrical and automation panels with a 22mm cut-out.
Features & Benefits
• 3-position operation gives distinct selectable states for control panels
• 45° throw delivers precise tactile position change for operators
• IP66-rated enclosure shields against dust and powerful water jets
• Push-in terminals enable Rapid wiring without tools
• Illuminated control provides Visual status feedback in poor light conditions
• 45° throw delivers precise tactile position change for operators
• IP66-rated enclosure shields against dust and powerful water jets
• Push-in terminals enable Rapid wiring without tools
• Illuminated control provides Visual status feedback in poor light conditions
Applications
• Suitable for industrial control panels requiring clear position indication
• Ideal for machine operator stations in manufacturing facilities
• Used with motor control circuits to select operating modes
• Can be used for selection switches in process automation cabinets
• Suitable for retrofit panel upgrades where ingress protection matters
• Ideal for machine operator stations in manufacturing facilities
• Used with motor control circuits to select operating modes
• Can be used for selection switches in process automation cabinets
• Suitable for retrofit panel upgrades where ingress protection matters
What panel aperture is needed for installation?
The device requires a 22mm diameter cut-out for panel mounting.
How is electrical connection achieved on site?
Wiring is terminated using push-in style terminals to allow quick insertion of conductors without screw tightening.
How does the actuator movement translate to user operation?
The shaft moves through 45° between adjacent positions, providing clear mechanical detents for each of the three selectable states.
What level of environmental protection does it provide?
The enclosure meets IP66 criteria, offering dust-tight protection and resistance to high-pressure water jets.
Is the switch suitable for low-light control stations?
Yes, the built-in illumination provides Visual indication of switch status for dimly lit panels.
관련된 링크들
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions