Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (1 CO) 16 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

₩29,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 115 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-535
Distrelec 제품 번호:
304-10-520
제조사 부품 번호:
XB6EAD221P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Rotary Switch Selector Switch

Number of Positions

2

Actuator Type

Stay Put, Handle

Contact Configuration

1 CO

IP Rating

IP65

Series

Harmony XB6

Cutout Diameter

16mm

Terminal Type

Quick Connect, Solder Tag

Standards/Approvals

IEC 60947-1 IEC 60947-5-1 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14

제외

COO (Country of Origin):
CN

Schneider Electric Harmony XB6 Series Rotary Switch Selector Switch, 1A DC/500mA AC Maximum Current, Quick Connect/Solder Tag Terminal - XB6EAD221P


This selector switch provides reliable control for various automation and electrical applications. It features a handle actuator, ensuring an intuitive user experience for precise positioning. Designed for durability and performance, it is suitable for environments that require dependable manual control.

Features & Benefits


• Offers two distinct positions for control versatility

• Designed with a stay put mechanism for stability

• Quick connect terminals facilitate installation

• Rated for low current, enhancing safety across applications

• Green Premium certification highlights environmental responsibility

Applications


• Utilised in control panels for industrial machinery

• Suitable for HVAC systems necessitating manual operation

• Ideal for automation systems needing compact control solutions

• Applicable in circuit control for electrical panels

• Used in audio equipment for selecting audio sources

What type of terminals does it use for connections?


It features insulated faston and solder terminals for flexible connectivity options.

How can it improve safety in my application?


The low current rating reduces risks associated with overheating and other hazards.

Is it suited for outdoor use?


Although it has an IP65 protection rating, consider its operational range for outdoor environments.

Can it withstand mechanical shocks?


Yes, it is designed to resist shocks up to 10g, making it robust for various applications.

What is the installation requirement for this product?


It requires a mounting diameter of 16mm and a simple cut-out for quick installation.

관련된 링크들