RS Better World

Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

₩107,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
153-411
제조사 부품 번호:
3SU1152-2BF20-1MA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Positions

2

Product Type

Toggle Switch

Contact Configuration

1 NO

Housing Material

Metal

IP Rating

IP69K, IP66, IP67

Angle of Throw

90 °

Series

SIRIUS ACT 3SU1

Cutout Diameter

32.3mm

Terminal Type

Screw

Depth

49.7mm

Width

32.3mm

Standards/Approvals

EAC, CE, IEC 61508, IEC 60721, SN 31920, IEC 60068-2-6, CCC, UL, IEC 81346-2, IEC 60068-2-27, UKCA

Height

40mm

Switch Operation

Latching

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Key Type

Short, Knob

COO (Country of Origin):
DE
The Siemens Toggle Switch offers a perfect blend of robust functionality and aesthetic appeal. Designed with a shiny red knob and a short operating length, it operates smoothly between two positions with a latching mechanism. Ideal for varied applications, its 90° actuation angle ensures swift and precise control. The complete unit is engineered with high quality materials, including a metal front ring that exudes durability. The availability of a light source not only enhances its visibility but also aids in operational safety. With IP66, IP67, and IP69K protection classes, this product is built to withstand harsh conditions, making it a reliable choice for industrial environments.

Equipped with a positive opening function for enhanced safety

Supports various connection types for versatile installation

Designed to maintain functionality across extreme temperature ranges

Incorporates LED technology for efficient illumination

Offers multiple certifications demonstrating compliance with industry standards

Facilitates easy maintenance with its screw terminal connections

관련된 링크들