RS Better World

Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66, IP69K, IP67

Subtotal (1 unit)*

₩34,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
874-1992
Distrelec 제품 번호:
300-21-079
제조사 부품 번호:
3SU1052-2BF60-0AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP69K, IP67

Angle of Throw

90 °

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CZ

Siemens SIRIUS ACT Series Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69K - 3SU1052-2BF60-0AA0


This selector switch head is intended for a variety of industrial applications, ensuring effective performance in automation and electrical systems. Its sturdy design meets the requirements of contemporary industrial settings, providing efficient switching capabilities. The illuminated feature increases visibility, making it suitable for operators in low-light environments.

Features & Benefits


• Illuminated design enhances visibility during operation

• Latching mechanism offers stable switching feedback

• Complies with IP66, IP67, and IP69K ratings for durability

• Ergonomically designed actuator ensures comfortable operation

• Constructed from high-gloss metal for an appealing finish

• Capable of withstanding extreme temperature ranges

Applications


• Control for industrial machinery

• Used in electrical control panels

• Suitable for heavy-duty machinery

• Ideal for automation systems requiring manual input

• Applicable in process control environments

What is the maximum operating frequency?


The maximum operating frequency is 1800 operations per hour.

Can it function in extreme temperatures?


Yes, it operates efficiently between -25°C and +70°C.

Is the actuator easy to install?


Yes, installation is straightforward, requiring a 22.3mm mounting diameter.

How does the illuminated feature operate?


The illuminated function provides better visibility in low-light conditions.

What materials are used in the actuator?


The actuator is primarily made from durable plastic for longevity.

관련된 링크들