Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout, Silver Handle
- RS 제품 번호:
- 746-4559
- 제조사 부품 번호:
- 9001KS11K3
- 제조업체:
- Schneider Electric
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 746-4559
- 제조사 부품 번호:
- 9001KS11K3
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Actuator Type | Key | |
| Series | Harmony 9001K | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Actuator Colour Silver | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Actuator Type Key | ||
Series Harmony 9001K | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch is available with a metal bezel. The connections are made through screw clamp terminals. The cap or lens color is black, providing a clear visual indication, and the operator profile is characterized by a long handle. The selector switch operates in a stay put manner, meaning it remains in the selected position until manually changed.
Mercury free
RoHS compliant
Green Premium product
관련된 링크들
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 30 mm Cutout, Silver Handle, IP66
- Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30 mm Cutout, Black
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30 mm Cutout, IP66
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head, 30 mm Cutout, IP65
- Schneider Electric Harmony 9001K 2-position Selector Switch Head, Stay Put, 30 mm Cutout
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle
- Schneider Electric Harmony 9001K Series 4 Position Selector Switch Head, 30 mm Cutout, IP66