Eaton RMQ-Titan Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- RS 제품 번호:
- 620-5964
- 제조사 부품 번호:
- 78635847 M22-W+M22-A
- 제조업체:
- Eaton
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 620-5964
- 제조사 부품 번호:
- 78635847 M22-W+M22-A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Momentary | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | RoHS, CE, IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05 | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Momentary | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Standards/Approvals RoHS, CE, IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05 | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton Selector Switch Head - M22 Series
Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours
Uses and Applications
• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.
Note
Key operated versions come complete with one key. For extra keys please see stock no. 489-3339.
Approvals
UL, CSA.
Standards
IEC/EN60947.
관련된 링크들
- Eaton RMQ-Titan Series 2 Position Selector Switch Head, 22 mm Cutout, IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head, 23 mm Cutout, IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head, 22 mm Cutout, IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head, 22.5 mm Cutout
- Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22.5 mm Cutout, IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head, 23 mm Cutout, IP66