Schneider Electric ZB5 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
276-2830
제조사 부품 번호:
ZB5AD39
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Knob

Series

ZB5

제외

COO (Country of Origin):
FR
The Schneider Electric Head for Selector Switch is a robust and functional component. Featuring a black knurled knob with a 22mm diameter, this selector switch head offers a tactile grip for precise operation. With 3 positions and a stay put mechanism, it ensures reliable and stable control. Weighing 0.02 kg, it strikes a balance between durability and manageability. The selector switch head demonstrates robustness with a mechanical durability of 1000000 cycles.

Mercury free
RoHS complaint
IP69K degree of protection
IP69 and IP67 degree of protection

관련된 링크들