RS PRO 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP65
- RS 제품 번호:
- 188-1158
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,900.00
재고있음
- 86 개 단위 배송 준비 완료
- 추가로 2027년 2월 17일 부터 156 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩11,900.00 |
| 5 + | ₩9,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-1158
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Angle of Throw | 30 ° | |
| Illumination Colour | Red | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Red | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Angle of Throw 30 ° | ||
Illumination Colour Red | ||
Standards/Approvals RoHS | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- IN
RS PRO Illuminated Switch Head
The RS PRO illuminated 2-position red selector switch head has a cut-out diameter of 22mm. It has a robust design in with a modern silver coloured bezel and the switching head offers a simple installation via standard lock nut.
Features and Benefits
• Actuation 2 Position 0° - 30°
• Contact block row clip included
• Latching and Sprung return head options
• Mechanical life more than 1 million uses
• Mounting Type Panel Mounted
• Plastic body material
• Stackable design for contact blocks (max 6)
Certifications
• IP65 rated
관련된 링크들
- RS PRO 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Red Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red Handle, IP65
- Schneider Electric Harmony Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP66,
- RS PRO 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green, Green Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Transparent Handle, IP65