Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP69, Repacked
- RS 제품 번호:
- 865-727
- 제조사 부품 번호:
- ZB4BJ291W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩170,282.00
일시적 품절
- 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,282.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 865-727
- 제조사 부품 번호:
- ZB4BJ291W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB4 | |
| IP Rating | IP67, IP69 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Product Condition | Repacked | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XB4 | ||
IP Rating IP67, IP69 | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Product Condition Repacked | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for a selector switch, designed for reliable performance and enhanced safety. This robust component features a long black handle with a padlockable mechanism for secure operation in demanding environments.
Mechanical durability of up to 1,000,000 cycles ensures long-lasting performance
IP67 and IP69K ratings provide exceptional protection against dust and high-pressure water
Environmental compliance with a temperature range of -40°C to 70°C for versatile applications
Made with chromium-plated metal for enhanced durability and resistance to wear
1
33
46
79
관련된 링크들
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69
- Schneider Electric Harmony XB6 Series Illuminated Selector Switch Head, 16 mm Cutout, White Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head, 16 mm Cutout, Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69, IP66, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP69, IP67, IP66
- Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP66, IP69