RS PRO 1.2 m 7 mm diameter, Steel Security Chain
- RS 제품 번호:
- 615-6395
- Distrelec 제품 번호:
- 304-17-631
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩31,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,300.00
재고있음
- 추가로 2026년 11월 23일 부터 125 개 단위 배송
- 추가로 2027년 1월 26일 부터 304 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩35,300.00 | - |
| 5 + | ₩29,060.00 | ₩31,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 615-6395
- Distrelec 제품 번호:
- 304-17-631
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Chain Diameter | 7mm | |
| Sub Type | Security Chain | |
| Product Type | Security Chain | |
| Length | 1.2m | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Chain Diameter 7mm | ||
Sub Type Security Chain | ||
Product Type Security Chain | ||
Length 1.2m | ||
Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO 1.2 m Steel Security Chain
This RS PRO steel security chain prevents entry to prohibited places and secures your movable assets to fixtures like posts and poles. You can use a padlock through the opposing links to keep gates and cupboards under lock and key or hitch your bike to a bicycle stand.
The individual chain links are welded and then hardened so that they don't break or crack. Zinc plating forms a lightweight coating around the chain to prevent moisture from penetrating the steel and causing rust and corrosion. The chain is long and thin enough to manipulate so it is easy to loop it around and tighten.
The vinyl sheath around the product prevents damage to your goods and belongings as it forms a protective barrier between the chain and the object being secured. This item can be used both indoors and outdoors.
Features and Benefits
• Chain diameter of 7 mm
• Length of 1.2 m
• Steel material
• Security chain type
관련된 링크들
- ABUS 60 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 8 mm diameter, Steel Security Chain
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 6 mm diameter, Hardened Steel Security Chain
- Squire 1.5 m 16 mm diameter, Alloy Steel Security Chain
- Master Lock 2 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 2 m 8 mm diameter, Hardened Steel Security Chain