Infineon 6.962 kB 32-Pin Crypto Authentication IC VQFN-32

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
234-1679
제조사 부품 번호:
SLM9670AQ20FW1311XTMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

6.962kB

Product Type

Crypto Authentication IC

Interface Type

SPI

Package Type

VQFN-32

Pin Count

32

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Data Bus Width

16bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Width

900μm

Length

5mm

Series

OPTIGA TPM

Height

5mm

Automotive Standard

No

The Infineon SLM9670AQ20 OPTIGA™ TPM SLM 9670 is a member of the OPTIGA™ TPM family. It addresses the requirements of industrial and other demanding applications where an extended temperature range, an extended lifetime and industrial-grade quality are key. Pushing beyond the qualifications processes performed for standard TPMs, the OPTIGA™ TPM SLM 9670 is qualified according to the industrial JEDEC JESD47 standard to enable the requisite performance under demanding environmental conditions.

Random Number Generator (RNG) according to NIST SP800-90A

TPM FW update functionality installed

6962 bytes of free NV memory

Full personalization with Endorsement Key (EK) and EK certificate

Up to 3 keys in the volatile memory

Up to 7 keys in the NV memory

Up to 8 NV counters

관련된 링크들