Microchip ATECC608C-MAHCZ-S 1.400 bit 8-Pin Crypto Authentication IC UDFN

Subtotal (1 reel of 3000 units)*

₩5,514,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩1,838.00₩5,514,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
527-405
제조사 부품 번호:
ATECC608C-MAHCZ-S
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Crypto Authentication IC

Memory Size

1.400bit

Interface Type

Single Wire

Package Type

UDFN

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CMVP ESV, JIL High, NIST CAVP, NIST SP800-90A/B/C

Series

ATECC608C-TFLXTLS

Automotive Standard

No

The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Cryptographic co processor with secure hardware based key storage

Protected storage for up to 16 Keys with certificates or data

NIST standard P256 elliptic curve support

Hardware support for symmetric algorithms

관련된 링크들