SKF Nitrile Rubber (NBR) Radial Shaft Seal, 105 mm ID, 130 mm OD, 12 mm

Subtotal (1 pack of 5 units)*

₩60,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩12,156.00₩60,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8805
제조사 부품 번호:
105X130X12 HMSA10 RG
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

105mm

Product Type

Radial Shaft Seal

Outside Diameter

130mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 105mm Inside Diameter, 130mm Outside Diameter - 105X130X12 HMSA10 RG


This radial shaft seal provides axial containment and lubrication retention for rotating shafts in mechanical assemblies. It is constructed from nitrile rubber and is intended for use where a resilient sealing lip is required to prevent fluid leakage and exclude contaminants in rotary applications.

Features and Benefits:


• Nitrile rubber material resists common oils and greases
• Rotary seal geometry maintains continuous contact with shaft
• Durable 12 mm section thickness for stable sealing performance
• Designed to accommodate 105 mm shaft bores with tight fit
• External form matches 130 mm housing bores for secure seating

Applications


• Suitable for motors requiring NBR shaft sealing
• Used with gearboxes to retain lubricants during rotation
• Ideal for pumps where shaft sealing prevents seepage
• Can be used for industrial drives with rotating shafts
• Suitable for replacement of worn oil Seals in machinery

What material composes the sealing element?


The lip and body are formed from nitrile rubber which provides resistance to typical petroleum-based fluids.

How does the seal Interface with shaft and housing?


The internal diameter fits the rotating shaft while the external diameter locates into the housing bore to create concentric sealing contact.

Which measurement determines compatibility with a shaft journal?


The inside diameter defines the required shaft size for correct installation.

What dimensional information is needed to select a replacement?


Inside diameter, outside diameter and cross-section thickness specify the physical match for a substitute component.

관련된 링크들