대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩18,060.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩18,060.00 | ₩3,612.00 |
| 5 + | ₩14,860.00 | ₩2,972.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-0814
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Seal | |
| Inside Diameter | 34.93mm | |
| Outside Diameter | 52.37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 0.25in | |
| Seal Material | Nitrile Rubber (NBR) | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Seal | ||
Inside Diameter 34.93mm | ||
Outside Diameter 52.37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 0.25in | ||
Seal Material Nitrile Rubber (NBR) | ||
RS PRO Single Lip Imperial Nitrile O Ring
RS PRO introduces the fantastic range of single lip nitrile rubber O ring oil seals! Due to the seals being made from nitrile rubber they work brilliantly with applications that require resistance to lubrication oils, hydraulic fluids and grease. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits
Applications
An O-ring is a type of round or doughnut-shaped seal and is most commonly used to stop fluids or air from passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
Industrial and manufacturing applications
Plumbing
Hydraulics and pneumatics
Automotive manufacturing and repair
Power transmission technology
관련된 링크들
- SKF Nitrile Rubber (NBR) Seal, 34 mm ID, 52 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal, 37 mm ID, 52 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal, 25.4 mm ID, 34.93 mm OD, 0.187 in
- RS PRO Nitrile Rubber (NBR) Seal, 15.88 mm ID, 34.93 mm OD, 9.53 mm
- RS PRO Nitrile Rubber (NBR) Seal, 19.05 mm ID, 34.93 mm OD, 6.35 mm
- RS PRO Nitrile Rubber (NBR) Seal, 22.22 mm ID, 34.93 mm OD, 7.94 mm
- RS PRO Nitrile Rubber (NBR) Seal, 22.22 mm ID, 34.93 mm OD, 9.53 mm
- RS PRO Nitrile Rubber (NBR) Seal, 34.93 mm ID, 50.8 mm OD, 0.312 in