RS PRO Nitrile Rubber (NBR) Seal, 40 mm ID, 55 mm OD, 7 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩21,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 155 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 25₩4,252.00₩21,260.00
30 - 120₩4,084.00₩20,420.00
125 - 245₩3,912.00₩19,560.00
250 - 1245₩3,828.00₩19,140.00
1250 +₩3,148.00₩15,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
211-9162
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Seal

Inside Diameter

40mm

Outside Diameter

55mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

RS PRO Oil Seals


Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.

Features and Benefits


  • Nitrile Rubber (NBR)

  • Ideal for excluding dirt, dust, water or any other contaminant

  • Generally used as a means of protecting the bearings of rotating shafts

  • Replaceable without damage to the housing bore

  • Circlips, sealants or retaining plates are not required

  • Applications


  • Rotary Shaft

  • Bearings

  • 관련된 링크들