SKF Nitrile Rubber (NBR) Seal, 100 mm ID, 157.5 mm OD, 14.8 mm
- RS 제품 번호:
- 205-5009
- 제조사 부품 번호:
- TSN 522 A
- 제조업체:
- SKF
Subtotal (1 unit)*
₩124,700.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩124,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5009
- 제조사 부품 번호:
- TSN 522 A
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Seal | |
| Outside Diameter | 157.5mm | |
| Seal Type | V Seal | |
| Thickness | 14.8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 100mm | ||
Product Type Seal | ||
Outside Diameter 157.5mm | ||
Seal Type V Seal | ||
Thickness 14.8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- LT
SKF V-Ring Seal for Pillow Block, 100mm ID - TSN 522 A
Fit this V-ring seal from SKF to protect your pillow block from contamination. It works with pillow blocks from SKF by slotting around the enclosed shaft and stopping dust and moisture from getting in. This prevents corrosion and damage to the internal mechanism. The seal comes with a separate ring and washer and combines gripping power with mechanical resilience to give a tight seal that can withstand substantial operational forces.
• Sealing ring made from NBR to keep the seal adhered to the shaft's rotations for consistent protection
• Maximum operating speed of 1,340rpm for effective use in high-speed applications
• Protective sheet-steel washer is resistant to corrosion for a long service life
Applications
• Power-plant belt feeders
• Food processing
• Agricultural industry
What are the permissible misalignments for this V-ring seal?
The permissible angular displacement of this seal is between 1 and 1.5°. For axial movement, the permitted misalignment of this seal is between 1 and 1.2mm.
What size is this V-ring seal?
This seal has an inside diameter of 100mm and a centre height of 120mm.
관련된 링크들
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly, 85 mm ID, 157.5 mm OD
- SKF Thermoplastic Elastomer Seal, 100 mm ID, 157.5 mm OD, 16 mm
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal, 85 mm ID, 157.5 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal, 60 mm ID, 60 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal, 125 mm ID, 125 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal, 55 mm ID, 55 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal, 85 mm ID, 85 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal, 50 mm ID, 50 mm OD