RS PRO Imperial O-Ring Kit Viton

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 kit)*

₩209,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 76 개 단위 배송 준비 완료
  • 추가로 2026년 12월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
1 - 4₩209,960.00
5 +₩172,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
756-040
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Viton

Product Type

O-Ring Kit

Sub Type

Imperial O-Ring Kit

Number of Pieces

382

Minimum Operating Temperature

30°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
TW
Hardness: ORINGS IN KIT ARE VITON (FKM) 75 SHORE

RS Pro Imperial O-Ring Kit - Viton®


RS Pro O-Ring kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

Features and Benefits


• Essential for all workshops and onsite service engineers

• Range of sizes – no need to purchase individual O-Rings

• Quick identification and easy storage for multiple O-Ring sizes

• Robust casing suitable for transport

• The material of the rings offers excellent resistant to hydrocarbons, diesel fuel and synthetic lubricants.

• Precisely engineered, comprised of Viton® material O-Rings

• The kit offers a supply of 382 pieces

What is an O-Ring?


Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.

Note

Replacement Viton® A O-Ring cord for splicing kit is available separately

관련된 링크들