Alliance Memory AS4C512M8D3LC-12BIN SDRAM 4 GB Through Hole, 78-Pin 8 bit FBGA-78 Ball
- RS 제품 번호:
- 665-412
- 제조사 부품 번호:
- AS4C512M8D3LC-12BIN
- 제조업체:
- Alliance Memory
Subtotal (1 unit)*
₩125,660.00
재고있음
- 237 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩125,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-412
- 제조사 부품 번호:
- AS4C512M8D3LC-12BIN
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 4GB | |
| Organisation | 512M x 8 | |
| Data Bus Width | 8bit | |
| Mount Type | Through Hole | |
| Package Type | FBGA-78 Ball | |
| Pin Count | 78 | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 4GB | ||
Organisation 512M x 8 | ||
Data Bus Width 8bit | ||
Mount Type Through Hole | ||
Package Type FBGA-78 Ball | ||
Pin Count 78 | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Synchronous DRAM is based on a double data rate architecture to achieve high-speed operation and is internally configured as eight banks. The 4Gb chip is organized as 64Mbit x 8 I/Os across 8 banks. It supports double-data-rate transfer speeds up to 1600 Mb/sec per pin for general applications. The design complies with DDR3L standards, with all control and address inputs synchronized to a pair of externally supplied differential clocks.
Fully synchronous operation
8 internal banks for concurrent operation
Pipelined internal architecture
Precharge and active power down
관련된 링크들
- Alliance Memory AS4C512M8D4A-75BIN SDRAM 4 GB Surface, 78-Pin FBGA-78 Ball
- Alliance Memory AS4C512M8D4-83BIN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-75BIN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C64M8D3-12BIN SDRAM 512 MB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C512M8D3LB-12BIN, SDRAM 4GByte SMD, 1600Mbps, 78-Pin 78-Ball FBGA
- Alliance Memory AS4C128M8D3LC-12BIN SDRAM 1 GB Through Hole, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C256M8D3LC-12BIN SDRAM 2 GB Through Hole, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D3LC-12BCN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball