Lexar 128 GB SDXC SD Card, UHS 1 U3, Class 10

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
914-5095
제조사 부품 번호:
LSD128CBEU633
제조업체:
Lexar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lexar

Product Type

SD Card

Memory Size

128GB

Memory Card Format

SDXC

Series

Professional

Speed Class Rating

UHS 1 U3, Class 10

X Speed Rating

633x

NAND Type

SLC

Standards/Approvals

UHS Speed Class 3, RoHS

Lexar Professional 633x SDHC/SDXC UHS-I Card


Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.

High-speed, Class 10 performance—leverages UHS-I technology

Capture high-quality images and extended lengths of stunning 1080p full-HD

Enjoy shooting longer without changing cards—large capacity options up to 512GB

High-speed file transfer from card to computer to dramatically accelerate workflow

Includes downloadable Image Rescue® software to recover most photo and select video files**

RS 914-5086 (up to 95MB/s read, 45MB/s write)

Shoot high-quality images and 1080p full-HD and 3D video

Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video

SDHC

16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)

32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)

Note

**Image or other data recovery is not 100% guaranteed
Use of SDXC memory cards in non-SDXC compatible host devices may result in data loss, as the non-SDXC hosts do not understand the file system.

관련된 링크들