Transcend 128 GB Industrial Grade MicroSDXC microSD, UHS I Speed Class 1 (U1), Application Performance Class 1 (A1),

Subtotal (1 unit)*

₩410,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
  • 추가로 2026년 11월 30일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩410,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9689
Distrelec 제품 번호:
304-23-882
제조사 부품 번호:
TS128GUSD460I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

128GB

Memory Card Format

MicroSDXC

Series

USD

Speed Class Rating

UHS I Speed Class 1 (U1), Application Performance Class 1 (A1), Video Speed Class 10 (V10)

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

3D

Standards/Approvals

CE, UKCA, FCC

제외

Transcend USD Series Micro SD Card, 128GB Capacity - TS128GUSD460I


This micro SD card from Transcend is designed for versatile use in demanding environments. With a significant storage capacity of 128GB, it is engineered using high-quality 3D NAND technology, ensuring durability and efficiency. The compact design of 11mm x 15mm x 1mm allows for seamless integration into various devices, making it an ideal choice for professionals in the automation, electronics, and industrial sectors.

Features & Benefits


• High-temperature tolerance with an operating range of -40 to 85°C

• Offers 3K programme/erase cycles for great endurance

• Compliant with Application Performance Class 2 for enhanced performance

• Wide read speed of up to 100 MB/s for quick data access

• Integrated error correction code to maintain data integrity

• Protection against electrostatic discharge, ensuring reliability

Applications


• Ideal for use in medical devices for data recording

• Suitable for surveillance systems needing robust storage options

• Effective in point-of-sale terminals where reliability is critical

• Works excellently in industrial settings with varying temperature conditions

What type of NAND technology is used in this card?


It employs advanced 3D NAND technology, which enhances performance and durability over traditional NAND designs.

How does the temperature range affect usability?


The wide temperature range of -40 to 85°C ensures that it operates effectively in extreme environments. This makes it suitable for industrial applications that may expose it to varying thermal conditions.

What is the significance of Application Performance Class 2?


This classification indicates that the card is optimised for apps requiring faster performance, making it suitable for write-intensive tasks.

Can data integrity be maintained during operation?


The built-in LDPC ECC (Error Correction Code) functionality helps in detecting and correcting data errors, ensuring consistent and reliable performance in data storage.

관련된 링크들