InnoDisk 64 GB Industrial Grade MicroSD microSD, UHS 1, Class 10
- RS 제품 번호:
- 252-3089
- 제조사 부품 번호:
- DESDM-64GS06GW1SL
- 제조업체:
- InnoDisk
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 252-3089
- 제조사 부품 번호:
- DESDM-64GS06GW1SL
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Memory Card Format | MicroSD | |
| Series | 3TE4 | |
| Speed Class Rating | UHS 1, Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Product Type microSD | ||
Memory Size 64GB | ||
Memory Card Format MicroSD | ||
Series 3TE4 | ||
Speed Class Rating UHS 1, Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk MicroSD 3TE4 series, supporting class 10 with UHS-I, are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear leveling, and read disturb management ensuring highest reliability and endurance.Innodisk MicroSD 3TE4 series provide wide range capacities from 32GB to 512GB with excellent quality TLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications. With its low power consumption and features above, Innodisk MicroSD 3TE4 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application.
SD 3.0 interface
Support class 10 with UHS-I
Adopt 3D TLC NAND flash
High performance
Targeted for portable and stationary applications
SMART function supported
관련된 링크들
- InnoDisk 512 GB Industrial Grade MicroSD microSD, UHS 1, Class 10
- InnoDisk 256 GB Industrial Grade MicroSD microSD, Class 10, UHS 1
- InnoDisk 128 GB Industrial Grade MicroSD microSD, Class 10, UHS 1
- InnoDisk Industrial Grade 64 GB MicroSDXC microSD, Class 10, UHS-I, U1
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD, Class 10, UHS-I, U1
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD, UHS-I, U1, Class 10
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD, UHS-I, U1, Class 10
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD, UHS-I, Class 10, U1