InnoDisk 256 GB Industrial Grade SD SD Card, UHS 3, Class 10
- RS 제품 번호:
- 252-3087
- 제조사 부품 번호:
- DESDC-B56S06GW1SL
- 제조업체:
- InnoDisk
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-3087
- 제조사 부품 번호:
- DESDC-B56S06GW1SL
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Series | 3TE4 | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS 3, Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | TLC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Series 3TE4 | ||
Memory Card Format SD | ||
Speed Class Rating UHS 3, Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk 3TE4 is an industrial-grade SD card solution with an integrated industrial controller, which is designed for embedded applications. With enhanced flash technologies and a powerful configurable LDPC ECC engine, SD 3TE4 can achieve high-speed data transfer rates. Innodisk industrial SD 3TE4 provides a wide range of capacities from 32GB to 256GB with TLC NAND Flash, and is fully compliant with SD3.0 and SD2.0 specifications. Innodisk industrial SD 3TE4 are specifically designed for industrial PC and embedded applications for high performance. With its low power consumption and the above mentioned features, Innodisk industrial SD 3TE4 can be applied for industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile applications.
SD 3.0 interface
High performance
Power fail management
LDPC ECC algorithm implement
관련된 링크들
- InnoDisk 256 GB Industrial Grade SD SD Card, UHS 3, Class 10
- InnoDisk 64 GB Industrial Grade SD SD Card, Class 10, UHS 3
- InnoDisk 128 GB Industrial Grade SD SD Card, Class 10, UHS 3
- InnoDisk 128 GB Industrial Grade SD SD Card, UHS 3, Class 10
- InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 256 GB Industrial Grade MicroSD microSD, Class 10, UHS 1
- Kingston 256 GB Industrial Grade SDXC SD Card, U3, UHS-II, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card, Class 10, A2, U3, UHS-I