Lexar 64 GB MicroSDXC microSD, Class 10, UHS Speed Class 3 (U3), Video Speed Class 30 (V30)
- RS 제품 번호:
- 230-4404
- 제조사 부품 번호:
- LMS1066064G-BNANG
- 제조업체:
- Lexar
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-4404
- 제조사 부품 번호:
- LMS1066064G-BNANG
- 제조업체:
- Lexar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lexar | |
| Memory Size | 64GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10, UHS Speed Class 3 (U3), Video Speed Class 30 (V30) | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lexar | ||
Memory Size 64GB | ||
Product Type microSD | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10, UHS Speed Class 3 (U3), Video Speed Class 30 (V30) | ||
Industrial Grade No | ||
Adapter Included Yes | ||
NAND Type TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar SILVER series is the professional 1066x microSDXC designed for action cameras, drones, or android smartphone, the Lexar professional 1066x micro SD UHS-I Card SILVER series lets you quickly capture and transfer high-quality photos, including Full-HD and 4K UHD video2 with speeds up to 160MB/s read, and up to 120MB/s write1. The card is U3, V30 and A23,4 rated for high-speed performance.
Quickly transfer content
Load apps quicker with A2 speed
Designed for durability
Rigorously tested
관련된 링크들
- Lexar 256 GB MicroSDXC microSD, Class 10
- Lexar 512 GB MicroSDXC microSD, Class 10
- Lexar 128 GB MicroSDXC microSD, Class 10
- Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- Lexar 512 GB MicroSDXC microSD, A2, Class 10, UHS-I
- Lexar 256 GB MicroSDXC microSD, UHS-I, A1, Class 10
- Lexar 128 GB MicroSDXC microSD, UHS-I, Class 10, A1
- Lexar 1.02 TB MicroSDXC microSD, UHS-I, A2, Class 10