Transcend 32 GB MicroSD microSD, Class 10
- RS 제품 번호:
- 187-1640
- Distrelec 제품 번호:
- 302-49-239
- 제조사 부품 번호:
- TS32GUSD300S-A
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩149,680.00
제한된 재고
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩149,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-1640
- Distrelec 제품 번호:
- 302-49-239
- 제조사 부품 번호:
- TS32GUSD300S-A
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | TLC | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Memory Size 32GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type TLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend USD300S Series Micro SD Card, 32GB Capacity, Class 10 Speed - TS32GUSD300S-A
This micro SD card offers a robust solution for data storage. Designed specifically for mobile applications, it boasts a capacity of 32GB, providing adequate space for apps, photos, and videos. With dimensions of 11mm x 15mm x 1mm and weighing only 0.4g, it is an efficient option for compact devices.
Features & Benefits
• Class 10 performance ensures rapid data transfer rates
• Supports a temperature range of -25°C to +85°C
• Utilises TLC NAND technology for enhanced durability
• Delivers maximum read speed of up to 95 MB/s
• Ideal for running mobile applications without device lag
• Compatibility with various devices ensures versatile usage
Applications
• Used for storing mobile apps in smartphones and tablets
• Suitable for high-resolution image capture in digital cameras
• Employed in automotive devices requiring extensive data storage
• For video surveillance demanding reliability
• Utilised in portable gaming devices for seamless gameplay
What is the maximum temperature range this storage card can withstand?
The storage card operates efficiently within a temperature range of -25°C to +85°C, making it suitable for diverse environments.
How does the card's speed class impact its performance in mobile applications?
The Class 10 speed class ensures that data can be read and written quickly, enhancing app launch times and reducing lag during usage.
Can this micro SD card hold large files efficiently?
Yes, with a read speed of up to 95 MB/s, it is capable of handling large files, such as videos and applications, with ease.
Is the card designed for high durability against extreme conditions?
This card employs TLC NAND technology, which adds resilience, allowing it to perform reliably even under varying operational conditions.
What advantages does using this storage card offer for digital photography?
The high-speed data transfer enables quick saving of high-resolution images, essential for professional photography and spontaneous captures.
관련된 링크들
- Transcend 32 GB MicroSD microSD, Class 10
- Transcend 4 GB MicroSD microSD, Class 10
- Transcend 16 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- Transcend 256 GB MicroSD microSD, Class 10
- Transcend 2 GB MicroSD microSD, Class 30
- Transcend 128 GB MicroSDXC microSD, Class 10
- Transcend 4 GB MicroSDHC microSD, Class 10