Transcend 8 GB MicroSDHC, MicroSDXC microSD, Class 10

Subtotal (1 unit)*

₩118,640.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4674
제조사 부품 번호:
TS8GUSDC10
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

8GB

Product Type

microSD

Memory Card Format

MicroSDHC, MicroSDXC

Speed Class Rating

Class 10

Industrial Grade

No

Adapter Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

COO (Country of Origin):
TW

Transcend microSD, 8GB Memory Size, Class 10 Speed Class Rating - TS8GUSDC10


This microSD is a removable flash memory card designed to expand storage for mobile devices and capture high-definition content. It conforms to SD 3.0 standards and is supplied with an adaptor to allow use in standard SD slots. The card operates across a wide temperature range and includes error-correction features to maintain data integrity during transfers.

Features and Benefits:


• Class10 speed rating ensures consistent write performance
• Built-in ECC detects and corrects transfer errors
• CE approved for regulatory compliance in applicable regions
• Operates between -25°C and 85°C for harsh environments
• Adaptor included for compatibility with SD card slots

Applications


• Suitable for storing apps and media on smartphones
• Ideal for Full-HD video recording in mobile devices
• Used with tablets requiring expanded flash storage
• Can be used for transferring files via SD-equipped laptops
• Appropriate as an affordable 8GB microSDHC card option

What read performance can I expect?


Read speeds vary by capacity with recorded peaks up to 90MB/s for larger capacities and up to 20MB/s for lower capacities under test conditions at 25°C using Benchmark tools.

How Durable is the card in everyday handling?


It withstands 10,000 mating cycles and has passed a 1.5m free-fall drop test.

What storage temperatures are recommended for long-term retention?


The card’s storage temperature range is -40°C to 85°C for non-operational conditions.

Which host interfaces are supported for data and command signalling?


The card supports SD mode data lines DAT0-DAT2 and CMD, and offers SPI mode signalling with standard CS, DI and DO pins.

관련된 링크들