ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- RS 제품 번호:
- 183-9399
- 제조사 부품 번호:
- AF8GSD3A-WAAXX
- 제조업체:
- ATP
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 183-9399
- 제조사 부품 번호:
- AF8GSD3A-WAAXX
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Memory Card Format | SDHC | |
| Series | S700SC | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Memory Card Format SDHC | ||
Series S700SC | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ATP aMLC SDHC/microSDHC cards are designed for most up-to-date industrial applications, such as surveillance, medical imaging, transportation, drive recorder and automation where customers require higher reliability, endurance and performance but also seek for cost-effective solution to meet their budget.
SLC mode NAND Flash
Advanced Wear Leveling algorithm
Bad Block ManagementRead Disturb Protector – AutoRefresh
Enhanced F/W algorithm to minimize the risk of a sudden power-off
Water proof, Dust proof and ESD resistant
Highly reliable and pass environmental test
Life Monitor
Applications
Industrial PC
Medical devices
Automation
Automotive IVI systems
Test and Measurement
Surveillance systems
Drive recorders
Navigations
Network cameras
Mobile/Handheld computers
관련된 링크들
- ATP 4 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 32 GB Industrial Grade SDHC, SDHC SD Card, Class 10, U3, UHS-I
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 32 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 16 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS-I, U3
- ATP 16 GB Industrial Grade SDHC SD Card, UHS-I, Class 10, U3
- ATP 16 GB Industrial Grade SDHC SD Card, Class 10, UHS-I, U3