Integral Memory 32 GB SDHC SD Card, UHS 1 U1, Class 10
- RS 제품 번호:
- 180-5824
- 제조사 부품 번호:
- INSDH32G10-80U1
- 제조업체:
- Integral Memory
Subtotal (1 unit)*
₩37,140.00
재고있음
- 228 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-5824
- 제조사 부품 번호:
- INSDH32G10-80U1
- 제조업체:
- Integral Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Integral Memory | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Series | UltimaPro | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| X Speed Rating | 1920x | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| NAND Type | HC | |
| Standards/Approvals | RoHS, Secure Digital Association | |
| 모두 선택 | ||
|---|---|---|
브랜드 Integral Memory | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Series UltimaPro | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
X Speed Rating 1920x | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
NAND Type HC | ||
Standards/Approvals RoHS, Secure Digital Association | ||
- COO (Country of Origin):
- TW
Integral Memory SDHC SD Card
The Integral Memory SDHC SD card is a 32GB card with super quick reading and writing speed for high-end devices. This fast ranges of Memory cards allow you to capture 4K video without lag or dropped frames. It can smoothly capture high-resolution burst images. The 4K, 2K, full HD, 3D videos, large RAW and JPEG photos can be saved to the memory card at ultra-fast speed. This ranges of SD cards makes photo and video editing is much quicker and more enjoyable.
Features and Benefits
• 80MB/s transfer speed
• 9-pin interface
• Protective case included
• Smooth video capturing at full HD 1920x1080p
• Temperature ranges between 0°C and 70°C
Applications
• Camcorders
• Dash cams
• High spec cameras
관련된 링크들
- Integral Memory 32 GB SDHC SD Card, Class 10, UHS 1 U1
- Integral Memory 16 GB SDHC SD Card, Class 10, UHS 1 U1
- Integral Memory 8 GB SDHC SD Card, UHS 1 U1, Class 10
- Integral Memory 4 GB SDHC SD Card, Class 10
- Integral Memory 8 GB SDHC SD Card, Class 4
- Integral Memory 8 GB Industrial Grade SDHC SD Card, UHS-I
- ATP 32 GB Industrial Grade SDHC, SDHC SD Card, Class 10, U3, UHS-I
- Transcend 32 GB SDHC SD Card, Class 10, UHS 1 U1