Integral Memory 64 GB MicroSDXC microSD, Class 10
- RS 제품 번호:
- 180-5796
- 제조사 부품 번호:
- INMSDX64G10-90U1
- 제조업체:
- Integral Memory
Subtotal (1 unit)*
₩51,640.00
재고있음
- 추가로 2026년 11월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-5796
- 제조사 부품 번호:
- INMSDX64G10-90U1
- 제조업체:
- Integral Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Integral Memory | |
| Product Type | microSD | |
| Memory Size | 64GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Integral Memory | ||
Product Type microSD | ||
Memory Size 64GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Integral Memory MicroSDXC Micro SD Card
The Integral Memory UltimaPro microSDXC card is a 64GB card perfect for storing your photos, MP3s and documents. It is compatible with several tablets and smartphones. The fast data transfer enables you to take high-resolution photos and full HD videos. The class-10 speed makes photo and video editing much quicker and enjoyable.
Features and Benefits
• 8-pin interface
• 90MB/s transfer speed
• SD adapter included
• Smooth video capturing at full HD 1920x1080p
• Temperature ranges between 0°C and 60°C
Applications
• Digital cameras
• Photo and video editing
• Smartphones
• Tablets
관련된 링크들
- Integral Memory 64 GB MicroSDXC microSD, Class 10, UHS 1 U1
- Integral Memory 128 GB MicroSDXC microSD, Class 10
- Integral Memory 64 GB MicroSDXC microSD, Class 10, UHS 1 U3
- Integral Memory 128 GB MicroSDXC microSD, Class 10, UHS 1 U3
- Integral Memory 256 GB MicroSDXC microSD, Class 10, UHS 1 U3
- Integral Memory 16 GB MicroSDXC microSD, Class 10
- Integral Memory 8 GB MicroSDXC microSD, Class 10
- Integral Memory 32 GB MicroSDXC microSD, UHS 1 U1, Class 10