Kingston 1 TB SDXC SD Card, UHS-II, Class 10, U3
- RS 제품 번호:
- 358-606
- 제조사 부품 번호:
- SDR2V6/1TB
- 제조업체:
- Kingston
Subtotal (1 unit)*
₩1,881,280.00
마지막 RS 재고
- 최종적인 18 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,881,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 358-606
- 제조사 부품 번호:
- SDR2V6/1TB
- 제조업체:
- Kingston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kingston | |
| Product Type | SD Card | |
| Memory Size | 1TB | |
| Memory Card Format | SDXC | |
| Series | Canvas React Plus V60 | |
| Speed Class Rating | UHS-II, Class 10, U3 | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UHS-II Standard, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kingston | ||
Product Type SD Card | ||
Memory Size 1TB | ||
Memory Card Format SDXC | ||
Series Canvas React Plus V60 | ||
Speed Class Rating UHS-II, Class 10, U3 | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UHS-II Standard, RoHS | ||
The Kingston High-performance Canvas React Plus SD memory card is expertly designed for those capturing stunning 4K professional footage with UHS-II cameras. Ideal for entry-level photography enthusiasts, this card enhances the creative process with remarkable transfer speeds of up to 280MB/s, ensuring that every frame is captured seamlessly. With a substantial capacity of 1TB, it provides ample space for your burgeoning digital content library, empowering you to snap, shoot, and save without worry. Built to withstand the rigours of demanding environments, its robust specifications guarantee reliability and quality in every shoot, making it perfect for creative individuals looking to elevate their craft.
Speed class ratings of U3 and V60 ensure reliable high quality video recording
Impressive transfer speeds accelerate workflow for professionals
Durable design provides peace of mind in challenging settings
Supports a wide range of capacities allowing for extensive media storage
관련된 링크들
- Kingston 128 GB SDXC SD Card, Class 10, UHS-II, U3
- Kingston 256 GB SDXC SD Card, Class 10, UHS-II, U3
- Kingston 512 GB SDXC SD Card, UHS-II, Class 10, U3
- Kingston 1 TB SDXC SD Card, UHS-I, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card, U3, UHS-II, Class 10
- Kingston 64 GB Industrial Grade SDXC SD Card, U3, Class 10, UHS-II
- Kingston 1 TB SDXC SD Card, UHS-I, Class 10, U3
- Kingston 128 GB SDXC SD Card, UHS-I, Class 10