Hirose, DX 20 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩24,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 111 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩24,140.00
5 - 9₩23,180.00
10 +₩22,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-5735
제조사 부품 번호:
DX31A-20S(50)
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Product Type

SCSI Connector

Number of Contacts

20

Orientation

Straight

Current

500mA

Mount Type

Cable

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Polybutylene Terephthalate

Pitch

1.27mm

Voltage

300V

Termination Type

IDC

Latch Type

Screw

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Series

DX

Standards/Approvals

No

COO (Country of Origin):
JP
Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs

Bellow contacts create smooth and precise mating and unmating

Unique shell design assures first make/mast break grounding and overall noise protection

IDC termination allows quick and low cost termination to AWG #28 and #30 wires

Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise

Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time

Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT

DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission

Shielded Plug-in type for interface between 2 Units available

관련된 링크들