Hirose, DX 80 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- RS 제품 번호:
- 162-5733
- 제조사 부품 번호:
- DX30A-80P(50)
- 제조업체:
- Hirose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,080.00
일시적 품절
- 2027년 2월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩30,080.00 |
| 5 - 9 | ₩28,880.00 |
| 10 + | ₩27,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-5733
- 제조사 부품 번호:
- DX30A-80P(50)
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | SCSI Connector | |
| Number of Contacts | 80 | |
| Orientation | Straight | |
| Current | 500mA | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Latch Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type SCSI Connector | ||
Number of Contacts 80 | ||
Orientation Straight | ||
Current 500mA | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material PBT | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Latch Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DX | ||
- COO (Country of Origin):
- JP
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
관련된 링크들
- Hirose, DX 80 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 20 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 100 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 50 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 68 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 28 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, IDC
- Hirose, DX 80 Way Female Straight Through Hole SCSI Connector 1.27 mm Pitch, Screw, Plug-In
- Hirose, DX 50 Way Male Straight Cable SCSI Connector 1.27 mm Pitch, Screw, Jack Screw