Subtotal (1 unit)*
₩461,960.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩461,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 297-319
- 제조사 부품 번호:
- CA2060MM-2M
- 제조업체:
- L-Com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | L-Com | |
| Product Type | SCSI Cable | |
| Connector Type A | D-Sub | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL STYLE 2990, L COM SPECIFICATION PS 0031, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 L-Com | ||
Product Type SCSI Cable | ||
Connector Type A D-Sub | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL STYLE 2990, L COM SPECIFICATION PS 0031, RoHS | ||
제외
- COO (Country of Origin):
- CN
The L-Com SCSI cable designed to meet the increasing demand for reliable and high performance connectivity solutions in various applications. Constructed with 34 pairs of 28AWG stranded copper, this cable ensures excellent signal integrity and durability. The innovative design incorporates a light grey PVC jacket, compliant with RoHS, further underscoring its eco friendly credentials.
Constructed with high quality materials which ensuring long lasting durability in demanding situations
Designed to comply with RoHS standards reflecting a commitment to environmentally friendly practices
Incorporates a male 68 pin connector simplifying installation and enhancing connectivity options
Offers flexibility across different applications making it suitable for various industrial environments
Spiral wrapped shielding provides robust protection against electromagnetic interference which ensuring clearer signals
관련된 링크들
- L-Com D-Sub to D-Sub SCSI Cable 1 m
- L-Com D-Sub to SCSI Cable
- L-Com D-Sub to D-Sub SCSI Cable 3 m
- L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub SVGA Cable Light Grey
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 25 ft Polyvinyl Chloride