Vikan Hard Bristle White Scrubbing Brush White, 17 mm bristle length, Polyethylene Terephthalate bristle material
- RS 제품 번호:
- 390-5548
- 제조사 부품 번호:
- 64405
- 제조업체:
- Vikan
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,520.00
재고있음
- 106 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 19 | ₩5,520.00 |
| 20 - 39 | ₩5,300.00 |
| 40 + | ₩5,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 390-5548
- 제조사 부품 번호:
- 64405
- 제조업체:
- Vikan
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vikan | |
| Application | Cleaning Hands, Surface, Container | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | White | |
| Bristle Length | 17mm | |
| Overall Width | 118mm | |
| Food Safe | No | |
| Brush Type | Nail Brush | |
| Bristle Colour | White | |
| Standards/Approvals | EC, EU | |
| Handle Material | Polypropylene | |
| Overall Depth | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vikan | ||
Application Cleaning Hands, Surface, Container | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour White | ||
Bristle Length 17mm | ||
Overall Width 118mm | ||
Food Safe No | ||
Brush Type Nail Brush | ||
Bristle Colour White | ||
Standards/Approvals EC, EU | ||
Handle Material Polypropylene | ||
Overall Depth 48mm | ||
제외
- COO (Country of Origin):
- DK
Nail and Hand Brush
The small nail and hand brush with angles bristles, providing better access into crevices plus has an ergonomic, comfortable to use design. The brush can not only be used for your hands and nails but also used for cleaning small tables, surfaces and containers. This small brush is excellent for getting deep into hard to clean areas.
Features and Benefits:
Small;Ergonomic design;Angled stiff bristles – fine enough to reach underneath your nails;Does not damage your skin;Hygienic;Various colours available – colour code for specific use;Quick and effective ;Comfortable to grip and easy to use – Externally angled and rounded surface;Brushes include an already drilled hole at the base for easy hanging or attaching to a chain
Applications:
Hands;Nails;Arms;Small tables and surfaces;Inside containers;Hard to get at edges and corners
Materials:
Brush grip made from Polypropylene;Bristles made from Polyester;Dishwasher and Autoclave safe
Regulations:
Meets FDA and EU Food regulations
Approvals
FDA Compliant Raw Material CFR 21
Standards
Suitable for Food Contact EU 1935/2004, DoC, Produced in accordance to EU regulation 2023/2006/EC Good Manufacturing Practise, Halal Compliant
관련된 링크들
- Vikan Hard Bristle White Scrubbing Brush White, 37 mm bristle length, Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 23 mm bristle length, Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 25 mm bristle length, Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush White, 24 mm bristle length, Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 36 mm bristle length, Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 40 mm bristle length, Polyester bristle material
- Vikan Hard Bristle Scrubbing Brush Yellow, 24 mm bristle length, Polyethylene Terephthalate bristle material
- Vikan White Scrubbing Brush, 33 mm bristle length, Polyethylene Terephthalate bristle material