RS PRO Diamond Tipped Retractable Tungsten Carbide Scribe

Subtotal (1 unit)*

₩21,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 260 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 175 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-0446
Distrelec 제품 번호:
304-14-188
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Scribe

Diamond Tipped

Yes

Retractable

Yes

Material

Tungsten Carbide

Point Type

Straight

Overall Length

150mm

Tip Diameter

2mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Retractable Tungsten Carbide Scriber


Are you looking for a quick and reliable way to clearly mark workpieces without the risk of erasing or smudging, particularly within metal work prior to machining? Then this retractable scriber from RS PRO is the perfect solution. Carrying the RS PRO seal of approval, this scriber ensures durability and excellent quality to get the job done. Featuring a tungsten carbide tip that can be re-grinded, workpieces can be clearly marked time and time again with ease. For enhanced durability and portability this RS PRO scribe features a durable pen like design with pocket clip manufactured from zinc plated steel and plastic, allowing it to be securely stored in a pocket whilst fitting comfortably and naturally in the hand. Furthermore, this handy scribe includes a retractable function allowing the tip to be extended in use or retracted when finished to protect the tip.

Features and Benefits


  • Ideal for marking metalwork prior to machining

  • Durable design manufactured from zinc plated steel and plastic

  • Tungsten carbide tip scriber to producing far superior markings on materials to pencils and pens

  • Retractable function to extend the tip in use and retract when finished

  • Handy pen like design with pocket clip for easy storage

  • Tip can be re-grinded to ensure clean and precise marking

  • Single point angle

  • Applications


    Carbide tip scribers are an essential tool in metal work applications that allow pieces to be marked up with ease prior to cutting. Unlike pencils or pens that can easily be erased or smudged, carbide tip scribers produce clear markings that remain visible even when working. These types of scribes are commonly found in applications such as:

  • DIY

  • Engineering

  • Construction

  • Workshops

  • Is this straight or angled?


    This RS PRO carbide tipped scribe tool features a straight tip.

    Can the tip be sharpened?


    Yes the tip can be re-grinded ensuring clean and precise marking.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들