Subtotal (1 unit)*
₩97,266.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,266.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-946
- 제조사 부품 번호:
- 45-357
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Product Type | Scribe | |
| Diamond Tipped | No | |
| Retractable | No | |
| Point Type | 30° Single Bevel | |
| Material | Ruby | |
| Standards/Approvals | RoHS Exempt | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Product Type Scribe | ||
Diamond Tipped No | ||
Retractable No | ||
Point Type 30° Single Bevel | ||
Material Ruby | ||
Standards/Approvals RoHS Exempt | ||
제외
- COO (Country of Origin):
- US
DualScribe™ Double-Ended Fiber Optic Scribe Ruby
IDEAL® DualScribe™ Double-Ended Fiber Optic Scribes feature a professional quality blade for scoring fiber conductors prior to breaking and polishing. The 30° single bevel blade and soft non-slip grip provide precise control during scribing. The DualScribe™ blade is reversible and double-ended, which doubles tool life. A clear safety cap protects the blades from damage when the tool is not in use.
Ruby, red colored blade provides greater contrast and visibility when scoring clear fiber
Professional quality blade for scoring fiber conductors prior to breaking and polishing
DualScribe™ reversible, double ended blade doubles tool life
Soft non-slip grip provides precise control during scribing
30° single bevel for a precise score
Clear safety cap protects the blades from damage when not in use
관련된 링크들
- Ideal Industries Ruby Scribe
- Ideal Industries 30-5015EU RJ45
- Ideal Industries FT-45 Series Unshielded
- Ideal Industries 61-357 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- Ideal Industries FT-45 Series Cable Joint
- Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- Ideal Industries 45-235 Series Flat Wire Stripper, 18 → 10 AWG
- Ideal Industries 33-866 Coaxial, RJ12, RJ45, RJ11