Wera Precision, 1.5 mm Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

₩20,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 14일 부터 527 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
875-9299
Distrelec 제품 번호:
300-35-175
제조사 부품 번호:
05118066001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Size

1.5 mm

VDE/1000V Approved

No

Insulation

Electrical

Blade Length

60mm

Overall Length

157mm

Blade Material

Chrome Plated, Stainless Steel

Standards/Approvals

ISO, IEC, VDE

제외

COO (Country of Origin):
CZ

Wera Screwdriver, 60mm Blade Length, Chrome Finish - Kraftform Micro Series - 118066


Make short work of fastening tasks with this screwdriver from Wera. It has a 1.5mm hexagon tip that's built for precise mechanical work with hex socket screws. The screwdriver's Black Point tip and chrome blade offer protection against corrosion, giving the product a long service life. As the handle has a fast-turning zone for rapid screwing and unscrewing, this is a tool you'll want to keep handy when time is of the essence.

Features & Benefits


• Overall length of 157mm for a good reach

• Colour coding and size information for fast identification

• Anti-roll handle to prevent tool loss

Applications


• Electronics repair

• Mechanical engineering

• Home electronics projects

Does this screwdriver have any additional features for more precise turning?


Yes, there's a rotating cap at the end of the handle that allows you to hold the shaft steady while you turn.

관련된 링크들