Wera Philips Screwdriver, PH3 Tip, 150 mm Blade, 262mm Overall

Subtotal (1 unit)*

₩30,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
875-8839
제조사 부품 번호:
05008735001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Philips Screwdriver

Screwdriver Type

Standard

Tip Size

PH3

VDE/1000V Approved

No

Blade Length

150mm

Insulation

Uninsulated

Overall Length

262mm

ESD Safe

No

Blade Material

Stainless Steel, Chrome Plated

Height Safe

No

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

350 PH Screwdriver for Phillips screws


High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Screwdriver for cross-recess screws, Phillips

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tips for more secure fit in the screw head

350 PH Screwdriver for Phillips screws, PH 3 x 150 mm

관련된 링크들