Wera Insulated Insulated Screwdriver, T7 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall

Subtotal (1 unit)*

₩26,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
738-3425
제조사 부품 번호:
05006183001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

T7

VDE/1000V Approved

Yes

Blade Length

80mm

Overall Length

161mm

Handle Material

Bi-Material

Standards/Approvals

DIN EN 60900, IEC 60900:2004, VDE 0680/6, ISO 57680/6

해당 안됨

COO (Country of Origin):
CZ

167 i VDE Insulated screwdriver for TORX® screws


Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Zinc phosphate plated

167 i VDE Insulated screwdriver for TORX® screws, TX 7 x 80 mm

관련된 링크들