Wera Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 205mm Overall

Subtotal (1 unit)*

₩16,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 118 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-2036
Distrelec 제품 번호:
300-35-255
제조사 부품 번호:
05022815001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Hexagon Screwdriver

Screwdriver Type

Standard

Tip Size

5 mm

Blade Length

100mm

Overall Length

205mm

Blade Material

Chrome Plated

Grip Style

Kraftform with Non-roll feature

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

제외

Wera Standard Screwdriver, Hexagon Ballpoint, 5mm Hex Key Size - Kraftform Plus Series 300 - 05022815001


Is your hex key struggling with an awkward spot? Turn to this standard screwdriver from Wera. Its ball-end design lets you angle your entry into socket-head screws for round-the-corner screwdriving. The Black Point tip is corrosion-resistant, assuring you a long service life in harsh operating conditions. Thanks to a multi-component handle, you get a hard gripping zone for increased speed and a soft area for high torque transfer for efficient screw fixing.

Features & Benefits


• Compact hex key size of 5mm to fit into small recesses

• Anti-roll handle stops it from falling off work surfaces

• 100mm blade length gives you the reach you need

Applications


• Domestic repairs

• Construction sites

• Carpentry workshops

Does this screwdriver carry any markings?


Yes, it's colour-coded based on its profile and dimensions to help you identify its size and type quickly.

관련된 링크들